
PH1-09-UA | |
|---|---|
DigiKey Part Number | 2057-PH1-09-UA-ND |
Manufacturer | |
Manufacturer Product Number | PH1-09-UA |
Description | CONN HEADER VERT 9POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PH1-09-UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.454" (11.54mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.72000 | RM0.72 |
| 10 | RM0.60700 | RM6.07 |
| 100 | RM0.51450 | RM51.45 |
| 500 | RM0.45928 | RM229.64 |
| 1,000 | RM0.43732 | RM437.32 |
| 5,000 | RM0.39032 | RM1,951.60 |
| 10,000 | RM0.37168 | RM3,716.80 |
| Unit Price without VAT: | RM0.72000 |
|---|---|
| Unit Price with VAT: | RM0.79200 |










