
2890 | |
|---|---|
DigiKey Part Number | 1528-1535-ND |
Manufacturer | |
Manufacturer Product Number | 2890 |
Description | FEATHERWING DOUBLER - PROTOTYPIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.60000 | RM31.60 |
| Unit Price without VAT: | RM31.60000 |
|---|---|
| Unit Price with VAT: | RM34.76000 |












