Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Scaredy Pi | The Resident Geeks

1609

DigiKey Part Number
1528-1195-ND
Manufacturer
Manufacturer Product Number
1609
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
-
Circuit Pattern
5 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
0.047" (1.19mm)
Size / Dimension
3.20" L x 2.00" W (81.3mm x 50.8mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.96000RM18.96
Manufacturers Standard Package
Unit Price without VAT:RM18.96000
Unit Price with VAT:RM20.85600