4.5" (114.30mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 12 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1592

DigiKey Part Number
1528-1592AD-ND
Manufacturer
Manufacturer Product Number
1592
Description
SHORT ALLIGATOR TEST LEAD 12PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4.5" (114.30mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 12 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
4.5" (114.30mm)
Contents
12 Leads, Multiple Colors
Material - Insulation
Vinyl
Wire Gauge
22 AWG
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.64000RM16.64
Manufacturers Standard Package
Unit Price without VAT:RM16.64000
Unit Price with VAT:RM18.30400