


ABLS-12.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10218-2-ND - Tape & Reel (TR) 535-10218-1-ND - Cut Tape (CT) 535-10218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-B4-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.86640 | RM21.66 |
| 50 | RM0.83100 | RM41.55 |
| 100 | RM0.76980 | RM76.98 |
| 250 | RM0.73872 | RM184.68 |
| 500 | RM0.71622 | RM358.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53929 | RM539.29 |
| 2,000 | RM0.48967 | RM979.34 |
| 3,000 | RM0.47386 | RM1,421.58 |
| 5,000 | RM0.45781 | RM2,289.05 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |









