Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Abracon: Who We Are Today

AB1805-T3

DigiKey Part Number
535-11932-2-ND - Tape & Reel (TR)
535-11932-1-ND - Cut Tape (CT)
535-11932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB1805-T3
Description
IC RTC CLK/CALENDAR I2C 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AB1805-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size
256B
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.7V ~ 3.6V
Voltage - Supply, Battery
1.5V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.30000RM8.30
10RM6.12600RM61.26
25RM5.57880RM139.47
100RM4.97830RM497.83
250RM4.69200RM1,173.00
500RM4.51940RM2,259.70
1,000RM4.37732RM4,377.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.20183RM12,605.49
6,000RM4.11594RM24,695.64
9,000RM4.07295RM36,656.55
Manufacturers Standard Package
Unit Price without VAT:RM8.30000
Unit Price with VAT:RM9.13000