


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.40000 | RM24.40 |
| 10 | RM20.72600 | RM207.26 |
| 25 | RM19.42760 | RM485.69 |
| 50 | RM18.49900 | RM924.95 |
| 100 | RM17.61580 | RM1,761.58 |
| 250 | RM16.51304 | RM4,128.26 |
| 500 | RM15.72528 | RM7,862.64 |
| 1,000 | RM15.21916 | RM15,219.16 |
| Unit Price without VAT: | RM24.40000 |
|---|---|
| Unit Price with VAT: | RM26.84000 |




