Quad Opening Cable Tie Holder Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTB75X75BKA-C

DigiKey Part Number
19-CTB75X75BKA-C-ND
Manufacturer
Manufacturer Product Number
CTB75X75BKA-C
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Case
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
0.74" L x 0.74" W x 0.22" H (18.8mm x 18.8mm x 5.6mm)
For Use With/Related Products
Cable Ties
Material
Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,863
Check for Additional Incoming Stock
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM1.56000RM1.56
10RM1.34000RM13.40
25RM1.25720RM31.43
50RM1.19660RM59.83
100RM1.13930RM113.93
250RM1.06788RM266.97
500RM1.01680RM508.40
1,000RM0.96822RM968.22
2,500RM0.90754RM2,268.85
Manufacturers Standard Package
Unit Price without VAT:RM1.56000
Unit Price with VAT:RM1.71600