



8428-11B1-RK-TP | |
|---|---|
DigiKey Part Number | 3M2811B1-ND |
Manufacturer | |
Manufacturer Product Number | 8428-11B1-RK-TP |
Description | CONN SOCKET PLCC 28POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8428-11B1-RK-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.42000 | RM7.42 |
| 10 | RM6.30800 | RM63.08 |
| 33 | RM5.79545 | RM191.25 |
| 66 | RM5.51833 | RM364.21 |
| 132 | RM5.25508 | RM693.67 |
| 264 | RM5.00402 | RM1,321.06 |
| 528 | RM4.76509 | RM2,515.97 |
| 1,023 | RM4.54778 | RM4,652.38 |
| 2,508 | RM4.26907 | RM10,706.83 |
| Unit Price without VAT: | RM7.42000 |
|---|---|
| Unit Price with VAT: | RM8.16200 |





