18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
4818-3000-CP
4818-3000-CP

4818-3000-CP

DigiKey Part Number
3M5464-ND
Manufacturer
Manufacturer Product Number
4818-3000-CP
Description
CONN IC DIP SOCKET 18POS TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
35.0µin (0.90µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyester, Glass Filled
Operating Temperature
-25°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,632
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.03000RM3.03
22RM2.43409RM53.55
44RM2.31750RM101.97
66RM2.25167RM148.61
110RM2.17191RM238.91
264RM2.04148RM538.95
506RM1.94978RM986.59
1,012RM1.85669RM1,878.97
2,508RM1.74150RM4,367.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300