
3644B/14 100SF | |
|---|---|
DigiKey Part Number | MB14T-100-ND 19-3644B/14100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/14 100SF |
Description | MULTI-PAIR 14COND 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 (7 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.30000 | RM27.30 |
| 5 | RM24.39600 | RM121.98 |
| 10 | RM23.22500 | RM232.25 |
| 25 | RM21.75680 | RM543.92 |
| 50 | RM20.69920 | RM1,034.96 |
| 100 | RM19.68550 | RM1,968.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM14.65120 | RM1,465.12 |
| 200 | RM13.93005 | RM2,786.01 |
| 300 | RM13.52197 | RM4,056.59 |
| 500 | RM13.02166 | RM6,510.83 |
| 700 | RM12.70027 | RM8,890.19 |
| 1,000 | RM12.36654 | RM12,366.54 |
| 2,500 | RM11.54047 | RM28,851.17 |
| Unit Price without VAT: | RM27.30000 |
|---|---|
| Unit Price with VAT: | RM30.03000 |











