



10214-R21TS | |
|---|---|
DigiKey Part Number | 3M1734-ND |
Manufacturer | |
Manufacturer Product Number | 10214-R21TS |
Description | CONN RCPT 14POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10214-R21TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.27000 | RM54.27 |
| 10 | RM46.11300 | RM461.13 |
| 25 | RM43.22200 | RM1,080.55 |
| 50 | RM41.15840 | RM2,057.92 |
| 100 | RM39.19440 | RM3,919.44 |
| 300 | RM36.27277 | RM10,881.83 |
| 500 | RM34.99000 | RM17,495.00 |
| 1,000 | RM33.32209 | RM33,322.09 |
| Unit Price without VAT: | RM54.27000 |
|---|---|
| Unit Price with VAT: | RM59.69700 |



